MS220-10C, 22.6 x 19.9 x 3mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS)

MS220-10C, 22.6 x 19.9 x 3mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS)
Изображения служат только для ознакомления,
см. техническую документацию
9639 шт., срок 6-8 недель
320 руб.
Мин. кол-во для заказа 1134 шт.
Кратность заказа 567 шт.
от 2835 шт.240 руб.
от 5103 шт.158 руб.
Добавить в корзину 1134 шт. на сумму 362 880 руб.
Альтернативные предложения1
Номенклатурный номер: 8007971827
Артикул: MS220-10C

Описание

Drawn EMI / RFI Shields

Masach Tech Drawn EMI / RFI Shields offer the highest protection from radio-frequency interference (RFI) and electromagnetic interference (EMI). Masach Tech Shields feature a drawn frame and a snap-on cover to produce a seamless, hermetic barrier to dust and interference that is as durable as it is effective. The unique design enables inspection or repair of shielded components without having to remove the entire shield. The robust construction of Masach Tech Shields resists warping during transit and handling, and the optimal planarity promotes high yield on reflow soldering.

Технические параметры

Brand: Masach
Factory Pack Quantity: Factory Pack Quantity: 63
Manufacturer: Masach Tech
Material: Tin-Plated Steel
Mounting Style: Snap In
Packaging: Tray
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Series: Drawn-Seamless EMI/RFI Shields
Subcategory: EMI/RFI
Thickness: 3 mm
Type: EMI/RFI Shield Cover, Two-Piece

Техническая документация

Datasheet
pdf, 531 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.