X0202MN 5BA4, Тиристор, 600В, 0,8А, 1,25А, 5мА, Упаковка бобина,лента, SMD

Фото 1/4 X0202MN 5BA4, Тиристор, 600В, 0,8А, 1,25А, 5мА, Упаковка бобина,лента, SMD
Изображения служат только для ознакомления,
см. техническую документацию
74 шт. со склада г.Москва
110 руб.
от 25 шт.55 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Альтернативные предложения4
Номенклатурный номер: 8007977739
Артикул: X0202MN 5BA4
Бренд: STMicroelectronics

Описание

Описание Тиристор, 600В, 0,8А, 1,25А, 5мА, Упаковка бобина,лента, SMD Характеристики
Категория Диод
Тип тринисторы

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Lead Shape Gull-wing
Maximum Gate Peak Inverse Voltage (V) 8(Min)
Maximum Gate Trigger Current (mA) 0.2
Maximum Gate Trigger Voltage (V) 0.8
Maximum Holding Current (mA) 5
Maximum Operating Temperature (°C) 125
Maximum Rate of Rise of Off-State Voltage (V/us) 10(Min)
Maximum Rate of Rise of On-State Current (A/us) 50
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Part Status Active
PCB changed 3
Peak On-State Voltage (V) 1.45 2.5A
Phase Control No
Pin Count 4
PPAP No
Rated Average On-State Current (A) 0.8
Repetitive Peak Forward Blocking Voltage (V) 600
Repetitive Peak Off-State Current (mA) 0.005
Repetitive Peak Reverse Voltage (V) 600
RMS On-State Current (A) 1.25
Standard Package Name SOT-223
Supplier Package SOT-223
Surge Current Rating (A) 25
Tab Tab
Maximum Gate Trigger Current 0.2mA
Maximum Gate Trigger Voltage 0.8V
Maximum Holding Current 5mA
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOT-223
Peak On-State Voltage 1.45V
Rated Average On-State Current 0.8A
Repetitive Peak Forward Blocking Voltage 600V
Repetitive Peak Off-State Current 0.005mA
Repetitive Peak Reverse Voltage 600V
Surge Current Rating 25A
Thyristor Type SCR
Brand STMicroelectronics
Current Rating 1.25 A
Factory Pack Quantity 1000
Gate Trigger Current - Igt 0.2 mA
Gate Trigger Voltage - Vgt 0.8 V
Holding Current Ih Max 5 mA
Manufacturer STMicroelectronics
Maximum Gate Peak Inverse Voltage 8 V
Mounting Style SMD/SMT
Non Repetitive On-State Current 25 A
Off-State Leakage Current @ VDRM IDRM 5 uA
Package / Case SOT-223
Packaging Reel
Product Category SCRs
Rated Repetitive Off-State Voltage VDRM 500 V
RoHS Details
Series X02
Type 1.25 A SCRs
Vf - Forward Voltage 1.45 V
Вес, г 0.2

Техническая документация

Дополнительная информация

Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.