ADM3051CRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
740 руб.
от 2 шт. —
670 руб.
Добавить в корзину 1 шт.
на сумму 740 руб.
Посмотреть аналоги5
Описание
Электроэлемент
CAN Interface IC High Speed Industrial CAN Transceiver with Bus Protection for 24 V Systems
Технические параметры
Category | Transceiver |
Data Rate | 1MBPS(MIN)(Mbps) |
Mounting | Surface Mount |
Number of Transceivers | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Rad Hardened | No |
Standard Supported | ISO 11898 |
Supply Current | 78(mA) |
Base Product Number | ADM3051 -> |
Duplex | Half |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Protocol | CANbus |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 150mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 4.5V ~ 5.5V |
Brand: | Analog Devices |
Data Rate: | 1 Mb/s |
Development Kit: | EVAL-ADM3051EBZ |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Number of Transceivers: | 1 |
Operating Supply Current: | 78 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Protocol Supported: | CAN |
Series: | ADM3051 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | CAN FD Transceiver |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 230 КБ
Datasheet ADM3051CRZ
pdf, 207 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары