MCP79410T-I/MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 2 шт. —
580 руб.
от 5 шт. —
506 руб.
от 10 шт. —
470 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Электроэлемент
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP - Tape&Reel
Технические параметры
Battery Backup Switching | Backup Switching |
Brand | Microchip Technology |
Date Format | DW |
Factory Pack Quantity | 2500 |
Function | Calendar, Clock |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 400 uA |
Package / Case | MSOP-8 |
Packaging | Reel |
Product | Real Time Clocks |
Product Category | Real Time Clock |
RoHS | Details |
RTC Bus Interface | Serial, I2C |
RTC Memory Size | 64 B |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.8 V |
Time Format | HH |
Unit Weight | 0.004938 oz |
Battery Backup Switching: | Backup Switching |
Brand: | Microchip Technology |
Date Format: | YY-MM-DD-dd |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Calendar, Clock |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 400 uA |
Package / Case: | MSOP-8 |
Product Category: | Real Time Clock |
Product Type: | Real Time Clocks |
RTC Bus Interface: | I2C, Serial |
RTC Memory Size: | 64 B |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Time Format: | HH:MM:SS(12 hr, 24 hr) |
Automotive | Yes |
Bus Type | Serial(2-Wire, I2C) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Yes |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
User RAM (byte) | 64 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем