UPN-APLC2F-A10-0432, Single Board Computers UP Squared Pro, UPN-APL01.CPU N3350(F1).Memory 4GB.eMMC 32GB, 12-24V DC-in,REV.A1.0

UPN-APLC2F-A10-0432, Single Board Computers UP Squared Pro, UPN-APL01.CPU N3350(F1).Memory 4GB.eMMC 32GB, 12-24V DC-in,REV.A1.0
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
61 860 руб.
Добавить в корзину 1 шт. на сумму 61 860 руб.
Номенклатурный номер: 8008028008
Артикул: UPN-APLC2F-A10-0432
Бренд: AAEON UP

Описание

Embedded Solutions\Computing\Single Board Computers
Squared Pro

AAEON UP Squared Pro provides an up-to-date platform based on the UP Squared board with greater expandability, I/O features, and support for 5G and AI accelerators. The UP Squared Pro is powered by the Intel ® Celeron ® N3350, Pentium ® N4200, and Atom™ E3950 processors (formerly known as Apollo Lake) with up to 8GB of onboard memory to power automation or AI Edge Computing.

Технические параметры

Brand: AAEON UP
Core: Celeron N3350
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 1.1 GHz
Installed RAM: 4 GB
Manufacturer: AAEON
Maximum RAM Capacity: 4 GB
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Processor Brand: Intel
Processor Type: Celeron N3350
Product Category: Single Board Computers
Product Type: Single Board Computers
Subcategory: Computing

Техническая документация

Datasheet
pdf, 698 КБ
Datasheet
pdf, 987 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.