TRSF3221EIRGTR, RS-232 Interface IC 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-VQFN -4

TRSF3221EIRGTR, RS-232 Interface IC 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-VQFN -4
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.670 руб.
от 100 шт.481 руб.
от 250 шт.450.55 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8008028078
Артикул: TRSF3221EIRGTR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-232 Interface IC
TRSF3221E RS232 1Mbit/s Line Driver/Receiver

Texas Instruments TRSF3221E RS232 1Mbit/s Line Driver/Receiver consists of one line driver, one line receiver, and a dual charge-pump circuit with ±15kV IEC ESD protection pin to pin (serial-port connection pins, including GND). The TRSF3221E provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3V to 5.5V supply. The Texas Instruments TRSF3221E operates at data signaling rates up to 1Mbit/s and a driver output slew rate of 24V/µs to 150V/µs.

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Mb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 35 mA
Package / Case: VQFN-16
Packaging: Reel, Cut Tape
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 100 ns, 15 ns
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Series: TRSF3221E
Shutdown: Without Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем