A3P1000-2FG256I, FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs

A3P1000-2FG256I, FPGA - Field Programmable Gate Array ProASIC3 FPGA, 11KLEs
Изображения служат только для ознакомления,
см. техническую документацию
31 270 руб.
от 10 шт.27 230 руб.
от 25 шт.27 010 руб.
от 90 шт.25 732.49 руб.
Добавить в корзину 1 шт. на сумму 31 270 руб.
Номенклатурный номер: 8008257896
Артикул: A3P1000-2FG256I

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
ProASIC3 Flash FPGAs

Microchip ProASIC3 Flash FPGAs offer a breakthrough in high-performance, density, and features beyond those of the ProASIC PLUS® family. These FPGAs incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. The ProASIC3 flash FPGAs enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. These devices offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). The ProASIC3 devices support the ARM-Cortex-M1 soft processor IP core that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, medical, and automotive applications.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: Microchip
Maximum Operating Frequency: 350 MHz
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Gates: 1000000
Number of I/Os: 177 I/O
Number of Logic Elements: 11000 LE
Operating Supply Voltage: 1.5 V
Package / Case: FBGA-256
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: A3P1000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.575 V
Supply Voltage - Min: 1.425 V
Tradename: ProASIC3
Вес, г 0.4

Техническая документация

Datasheet
pdf, 2864 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем