BT138-800E, 8А 800В / BT138-800E
72 руб.
Кратность заказа 50 шт.
от 100 шт. —
69 руб.
Добавить в корзину 50 шт.
на сумму 3 600 руб.
Альтернативные предложения1
Описание
Тиристоры
TO-220
TRIAC, 12A, 800V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm:800V; On State RMS Current IT(rms):12A; Triac Case Style:TO-220AB; Gate Trigger Current Max (QI), Igt:25mA; Gate Trigger Voltage Max Vgt:1.5V; Peak GateТехнические параметры
Base Part Number | BT138 |
Configuration | Single |
Current - Gate Trigger (Igt) (Max) | 10mA |
Current - Hold (Ih) (Max) | 30mA |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 90A, 100A |
Current - On State (It (RMS)) (Max) | 12A |
Manufacturer | WeEn Semiconductors |
Mounting Type | Through Hole |
Operating Temperature | 125В°C(TJ) |
Package / Case | TO-220-3 |
Packaging | Tube |
Part Status | Active |
Series | - |
Supplier Device Package | TO-220AB |
Triac Type | Logic-Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) | 1.5V |
Voltage - Off State | 800V |
Техническая документация
Документация
pdf, 258 КБ