MS220-20C, EMI Gaskets, Sheets, Absorbers & Shielding 22.4 x 18.1 x 3mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS)

MS220-20C, EMI Gaskets, Sheets, Absorbers & Shielding 22.4 x 18.1 x 3mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS)
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
390 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8004789476
Артикул: MS220-20C

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Drawn EMI / RFI Shields

Masach Tech Drawn EMI / RFI Shields offer the highest protection from radio-frequency interference (RFI) and electromagnetic interference (EMI). Masach Tech Shields feature a drawn frame and a snap-on cover to produce a seamless, hermetic barrier to dust and interference that is as durable as it is effective. The unique design enables inspection or repair of shielded components without having to remove the entire shield. The robust construction of Masach Tech Shields resists warping during transit and handling, and the optimal planarity promotes high yield on reflow soldering.

Технические параметры

Brand: Masach
Factory Pack Quantity: Factory Pack Quantity: 72
Manufacturer: Masach Tech
Material: Tin-Plated Steel
Mounting Style: Snap In
Packaging: Tray
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Series: Drawn-Seamless EMI/RFI Shields
Subcategory: EMI/RFI
Thickness: 3 mm
Type: EMI/RFI Shield Cover, Two-Piece

Техническая документация

Datasheet
pdf, 477 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.