NPA-700B-02WD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 050 руб.
Добавить в корзину 1 шт.
на сумму 17 050 руб.
Описание
Электроэлемент
DIFF PRESSURE SENSOR, 2"-H2O, SMD-14; Pressure Type:Differential; Sensitivity, V/P:-; Operating Pressure Min:-; Operating Pressure Max:2Inch-H2O; Supply Voltage Min:4.97V; Supply Voltage Max:5.03V; Sensor Case Style:SMD;
Технические параметры
Accuracy | В±1.5% |
Features | Temperature Compensated |
Manufacturer | Amphenol Advanced Sensors |
Maximum Pressure | 0.87 PSI(6 kPa) |
Operating Pressure | В±0.72 PSI(В±4.96 kPa) |
Operating Temperature | -40В°C ~ 125В°C |
Output | 16 b |
Output Type | IВІC |
Package / Case | 14-SOIC Module, Dual Top Ports |
Part Status | Active |
Port Size | Male-0.12"(3mm)Tube, Dual |
Port Style | Barbed |
Pressure Type | Differential |
Series | NPA |
Supplier Device Package | 14-SOIC |
Termination Style | SMD(SMT)Tab |
Voltage - Supply | 3.1 V ~ 5.25 V |
Maximum Overload Pressure | 60psi |
Mounting Type | Surface Mount |
Package Type | SOIC14 |
Pin Count | 14 |
Sensor Type | Differential Pressure Sensors |