PKLCS1212E2000-R1

Фото 1/6 PKLCS1212E2000-R1
Изображения служат только для ознакомления,
см. техническую документацию
284 шт. со склада г.Москва, срок 9-10 дней
500 руб.
от 2 шт.400 руб.
от 5 шт.324 руб.
от 10 шт.298.62 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Альтернативные предложения5
Номенклатурный номер: 8008306384
Бренд: Murata Electronics

Описание

Электроэлемент
BUZZER, SMD, 2KHZ; Transducer Function:Sounder; Tones:-; Supply Voltage Min:-; Supply Voltage Max:25V; Operating Current Max:-; Sound Level SPL:70dB; Sound Level Distance:10cm; Resonant Frequency:2kHz; Product Range:-; SVHC:Lead titanium zirconium oxide (15-Jan-2019); External Height:3mm; External Width:12mm; Operating Temperature Max:70В°C; Operating Temperature Min:-20В°C; Termination Type:Surface Mount Device

Технические параметры

Transducer Function Sounder; Tones
Application Consumer Electronics
Brand Murata Electronics
Dimensions 12 mm L x 12 mm W x 3 mm H
Factory Pack Quantity 1000
Frequency 2 kHz
Height 3 mm
Height - In 0.118 in
Height - Mm 3 mm
Length 12 mm
Length - In 0.472 in
Length - Mm 12 mm
Manufacturer Murata
Mounting SMD/SMT
Packaging Cut Tape or Reel
Product Speakers
Product Category Audio Indicators & Alerts
Product Type Audio Indicators & Alerts
Series PK
Sound Pressure Level 70 dBA
Subcategory Audio Devices
Termination Style Gullwing Lead
Tone Mutliple Tones
Tradename PIEZORINGER
Type Piezoelectric
Voltage Rating 25 V
Width 12 mm
Width - In 0.472 in
Width - Mm 12 mm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Maximum Operating Supply Voltage 12.5Vo-p
Maximum Operating Temperature (°C) 70
Minimum Operating Temperature (°C) -20
Minimum Sound Pressure (dBA) 70dB
Number of Terminals 2
Part Status Active
PPAP No
Technology Piezo
Termination Method Solder Pad
Tone Mode External Drive
Typical Operating Supply Voltage 1.5Vo-p
кол-во в упаковке 1000
Drive Type External
Maximum Frequency 2kHz
Maximum Operating Temperature +70°C
Maximum Supply Voltage 25V ac
Minimum Operating Temperature -20°C
Minimum Supply Voltage 3V ac
Mounting Type Surface Mount
Sound Level 70dB
Tone Type Buzzer
Вес, г 0.736

Техническая документация

Datasheet
pdf, 89 КБ
Datasheet 7BB-35-3L0
pdf, 1281 КБ
Документация
pdf, 192 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.