AD5724RBREZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 230 руб.
Добавить в корзину 1 шт.
на сумму 5 230 руб.
Описание
Электроэлемент
Voltage Range:± 4.5V To ± 16.5V; Adc/Dac Case Style:Tssop-Ep; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD5724RBREZ
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | SPI, DSP |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 4 |
Number of Outputs and Type | 4 Voltage |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 24-TSSOP(0.173", 4.40mm Width)Exposed Pad |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Settling Time | 10µs |
Standard Package | 1 |
Supplier Device Package | 24-TSSOP-EP |
Voltage Supply Source | Analog and Digital, Dual |
Analog Supply Voltage: | +/-4.5 V to+/-16.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 62 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Output Type: | Voltage |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 310 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sampling Rate: | 1.1 MS/s |
Series: | AD5724R |
Settling Time: | 10 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Datasheet
pdf, 1554 КБ
Datasheet AD5724RBREZ
pdf, 1540 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем