MS193-10F, EMI Gaskets, Sheets, Absorbers & Shielding 19.3 x 10.5 x 3mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS)

MS193-10F, EMI Gaskets, Sheets, Absorbers & Shielding 19.3 x 10.5 x 3mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS)
Изображения служат только для ознакомления,
см. техническую документацию
191 шт., срок 6-8 недель
380 руб.
от 10 шт.320 руб.
от 100 шт.234 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8004789466
Артикул: MS193-10F

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Drawn EMI / RFI Shields

Masach Tech Drawn EMI / RFI Shields offer the highest protection from radio-frequency interference (RFI) and electromagnetic interference (EMI). Masach Tech Shields feature a drawn frame and a snap-on cover to produce a seamless, hermetic barrier to dust and interference that is as durable as it is effective. The unique design enables inspection or repair of shielded components without having to remove the entire shield. The robust construction of Masach Tech Shields resists warping during transit and handling, and the optimal planarity promotes high yield on reflow soldering.

Технические параметры

Brand: Masach
Factory Pack Quantity: Factory Pack Quantity: 120
Manufacturer: Masach Tech
Material: Tin-Plated Steel
Mounting Style: SMD/SMT
Packaging: Tray
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Shields
Series: Drawn-Seamless EMI/RFI Shields
Subcategory: EMI/RFI
Thickness: 3 mm
Type: EMI/RFI Shield Frame, Two-Piece

Техническая документация

Datasheet
pdf, 502 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.