RH4V2-UDC60V, General Purpose Relays Relay PCB 4PDT 10A 60VDC

RH4V2-UDC60V, General Purpose Relays Relay PCB 4PDT 10A 60VDC
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
6 310 руб.
Добавить в корзину 1 шт. на сумму 6 310 руб.
Номенклатурный номер: 8008329290
Артикул: RH4V2-UDC60V
Бренд: IDEC

Описание

Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
RH Compact Power Relays

IDEC RH Compact Power Relays are small, industrial, and 10A contact capacity general purpose relays. These relays are available in DIN rail, through panel, and PCB-type sockets. The RH relays offer a maximum contact resistance of 50mΩ and 100MΩ minimum insulation resistance. These relays come in various options including indicator LED, check-button, top-mounting, and surge-suppression diodes. The RH relays operate within -25°C to 70°C temperature range and 45% to 85% relative humidity. These relays have a Silver cadmium oxide contact material and are RoHS compliant.

Технические параметры

Номинальное рабочее напряжение,В 60
Brand: IDEC
Coil Type: Non-Latching
Contact Current Rating: 10 A
Contact Material: Silver Cadmium Oxide(AgCdO)
Contact Rating: 10 A
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: IDEC
Mounting Style: PCB Mount
Power Consumption: 1.5 W
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 4 Form C(4PDT-NO, NC)
Series: RH
Subcategory: Relays
Switching Voltage: 220 VAC, 30 VDC
Type: Compact
Максимальный коммутируемый ток, А Solder Pin

Техническая документация

Datasheet
pdf, 3452 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.