RH1B-UAC240V, General Purpose Relays Relay Plug-In SPDT 10A 240VAC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 6-8 недель
7 470 руб.
от 10 шт. —
5 890 руб.
Добавить в корзину 1 шт.
на сумму 7 470 руб.
Альтернативные предложения1
Описание
Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
RH Compact Power RelaysIDEC RH Compact Power Relays are small, industrial, and 10A contact capacity general purpose relays. These relays are available in DIN rail, through panel, and PCB-type sockets. The RH relays offer a maximum contact resistance of 50mΩ and 100MΩ minimum insulation resistance. These relays come in various options including indicator LED, check-button, top-mounting, and surge-suppression diodes. The RH relays operate within -25°C to 70°C temperature range and 45% to 85% relative humidity. These relays have a Silver cadmium oxide contact material and are RoHS compliant.
Технические параметры
Номинальное рабочее напряжение,В | 240 | |
Brand: | IDEC | |
Coil Current: | 4.9 mA | |
Coil Resistance: | 26.71 kOhms | |
Coil Type: | Non-Latching | |
Contact Current Rating: | 10 A | |
Contact Material: | Silver Cadmium Oxide(AgCdO) | |
Contact Rating: | 10 A | |
Contact Termination: | Plug In | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Manufacturer: | IDEC | |
Mounting Style: | Panel Mount | |
Power Consumption: | 800 mW | |
Product Category: | General Purpose Relays | |
Product Type: | General Purpose Relays | |
Product: | Power Relays | |
Relay Contact Form: | 1 Form C(SPDT-NO, NC) | |
Series: | RH | |
Subcategory: | Relays | |
Switching Voltage: | 220 VAC, 30 VDC | |
Type: | Compact | |
Coil Current | 4.3mA | |
Coil Resistance | 8.3 Ohms | |
Coil Type | Non Latching | |
Coil Voltage | 240VAC | |
Contact Form | SPDT (1 Form C) | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Contact Rating (Current) | 10A | |
ECCN | EAR99 | |
HTSUS | 8536.49.0075 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Socketable | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 72 VAC | |
Operate Time | 20ms | |
Operating Temperature | -25В°C ~ 70В°C | |
Package | Bulk | |
Relay Type | General Purpose | |
Release Time | 20ms | |
RoHS Status | ROHS3 Compliant | |
Series | RH -> | |
Switching Voltage | 240VAC, 30VDC - Max | |
Termination Style | Plug In, Quick Connect - 0.187"" (4.7mm) | |
Клеммы Реле | Quick Connect | |
Конфигурация Контакта | SPDT | |
Линейка Продукции | RH Series | |
Материал Контакта | Silver Cadmium Oxide | |
Монтаж Реле | Socket | |
Напряжение Контакта VAC | 110В | |
Напряжение Контакта VDC | 30В | |
Тип Катушки | Non Latching | |
Ток Контакта | 10А | |
ACCoilVoltage | 240V | |
CoilResistance | 8.3Ohm | |
ContactArrangement | SPDT | |
COO | JP | |
DCCoilVoltage | N/A | |
HTS | 8536410050 | |
LedIndicator | No | |
Mounting | Socket | |
OperatingTemperature | -25to50°C | |
PushtoTestButton | No | |
RelayConstruction | Non-Latching | |
RoHS | Yes | |
TerminationStyle | QuickConnect | |
UnitofMeasure | PerEach |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.