DPA01CM69, Industrial Relays 3PH LOSS/SEQ DIN DPDT 600-690V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
41 150 руб.
от 5 шт. —
33 590 руб.
от 10 шт. —
32 570 руб.
Добавить в корзину 1 шт.
на сумму 41 150 руб.
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Industrial Relays
DPA Three-Phase Monitoring RelaysCarlo Gavazzi DPA Three-Phase Monitoring Relays are designed for the detection of incorrect phase sequence and total and partial phase loss. These relays feature a supply range from 208V AC to 690V AC that is covered by two multi-voltage relays. Carlo Gavazzi DPA Three-Phase Monitoring Relays are capable of detecting regenerated voltages up to 85% of the nominal voltage (phase-phase). These relays are available in a 22.5mm Euronorm housing (DPA01) or in a 36mm plug-in module (PPA01).
Технические параметры
Brand: | Carlo Gavazzi |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Carlo Gavazzi |
Product Category: | Industrial Relays |
Product Type: | Industrial Relays |
Series: | DPA01 |
Subcategory: | Relays |
Contact Configuration | SPDT |
Electrical Phase | 3 |
Maximum Voltage Sensed | 760V ac |
Minimum Operating Temperature | -20°C |
Minimum Voltage Sensed | 510V ac |
Monitoring Application | Phase, Voltage |
Mounting Type | DIN Rail |
Phase Sensitivity | Phase Loss, Phase Sequence |
Series | DPA01 |
Voltage Sensing Range | 510 → 760V ac |
Width | 22.5mm |
Вес, г | 125 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.