A750KS227M1EAAE015, Polymer Aluminium Electrolytic Capacitor, 220 мкФ, 25 В, Радиальные Выводы, серия A750, 0.015 Ом

A750KS227M1EAAE015, Polymer Aluminium Electrolytic Capacitor, 220 мкФ, 25 В, Радиальные Выводы, серия A750, 0.015 Ом
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Мин. кол-во для заказа 17 шт.
от 50 шт.92 руб.
Добавить в корзину 17 шт. на сумму 2 720 руб.
Номенклатурный номер: 8239065848
Артикул: A750KS227M1EAAE015
Бренд: Kemet Electronics

Описание

Conductive Polymer Electrolytic Capacitors
KEMET Electronics Conductive Polymer Aluminum Solid Electrolytic Capacitors are designed for greater stability and longer life. These single-ended and surface-mount capacitors promote a number of qualities superior to standard electrolytic capacitors (E-caps). These features include high conductivity, a solid polymer electrolyte, and generating less heat internally during operation. KEMET Conductive Polymer Aluminum Solid Electrolytic Capacitors also provide low ESR and higher ripple capability, open failure mode, and stability across a wide range of temperatures.

Технические параметры

Номинальная емкость,мкФ 220
Единица измерения мкф
Brand: KEMET
Capacitance: 220 uF
Diameter: 8 mm
ESR: 15 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Leakage Current: 1.1 mA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Bulk
Product Category: Aluminum Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 4.42 A
Series: A750
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Voltage Rating DC: 25 VDC
Brand KEMET
Factory Pack Quantity 500
Leakage Current 1.1 mA
Length 12 mm
Manufacturer KEMET
Maximum Operating Temperature +105 C
Minimum Operating Temperature -55 C
Packaging Bulk
Product Can
Product Category Aluminum Organic Polymer Capacitors
Product Type Radial Lead Type
Ripple Current 4.42 A
RoHS Details
Series A750
Termination Style Radial
Type Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
Вес, г 0.904

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»