DCNEV250-MB, Contactors - Electromechanical 250A 900V 24V COIL BM AUX

DCNEV250-MB, Contactors - Electromechanical 250A 900V 24V COIL BM AUX
Изображения служат только для ознакомления,
см. техническую документацию
582 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 950 руб.
−14%
после авторизации ›
от 10 шт.22 190 руб.
от 20 шт.21 540 руб.
от 60 шт.20 941.67 руб.
Добавить в корзину 1 шт. на сумму 28 950 руб.
Номенклатурный номер: 8008362506
Артикул: DCNEV250-MB
Бренд: Littelfuse

Описание

Electromechanical\Relays, Contactors & Solenoids\Automotive Relays
Solar Inverters & Battery Energy Storage Systems

Littelfuse Solar Inverters and Battery Energy Storage Systems (BESS) can operate in both AC and DC coupled solar systems. The AC coupled solar system features two inverters, offering higher flexibility and easier installation. DC coupled solar systems have a single inverter and provide higher efficiency because the shorter cables between BESS and PV reduce losses. Littelfuse Solar Inverters and BESS components include TVS diodes, MOSFETs, IGBT drivers, fuses, relays, and more.

Технические параметры

Brand: Littelfuse
Coil Current: 3.8 A
Coil Voltage: 24 V
Contact Current Rating: 250 A
Contact Material: Copper Alloy(Cu)
Contact Rating: 900 V
Contact Termination: Screw
Factory Pack Quantity: Factory Pack Quantity: 20
IP Rating: IP67
Manufacturer: Littelfuse
Mounting Style: Chassis Mount
Product Category: Automotive Relays
Product Type: Automotive Relays
Relay Contact Form: 1 Form B(SPST-NC)
Series: DCNEV250
Subcategory: Relays

Техническая документация

Datasheet
pdf, 1002 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.