TLC555IP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
200 руб.
от 10 шт. —
171 руб.
от 50 шт. —
150 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Электроэлемент
IC, TIMER, 555, PDIP8; Frequency:2.1MHz; Supply Voltage Min:2V; Supply Voltage Max:15V; Digital IC Case:DIP; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; MSL:-; SVH
Технические параметры
Automotive | No |
Maximum High Level Output Current - (mA) | -10 |
Maximum Low Level Output Current - (mA) | 100 |
Maximum Operating Supply Voltage - (V) | 15 |
Maximum Power Dissipation - (mW) | 1000 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~85 |
Output Logic Level | TTLICMOSIMOS |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
High Level Output Current: | 100 mA |
Low Level Output Current: | -10 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Internal Timers: | 1 Timer |
Operating Supply Current: | 250 uA |
Package/Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 1000 mW |
Product Category: | Timers и Support Products |
Product Type: | Timers и Support Products |
Series: | TLC555 |
Subcategory: | Clock и Timer ICs |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 2 V |
Tradename: | LinCMOS |
Type: | Standard |
Maximum High Level Output Current | -10mA |
Maximum Input Frequency | 2MHz |
Maximum Low Level Output Current | 100mA |
Maximum Operating Supply Voltage | 15 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Internal Timers | 1 |
Package Type | PDIP |
Timer Type | Standard |
Width | 6.35mm |
Case | DIP8 |
Controlled voltage | 1.33V |
DC supply current | 360µA |
Frequency | 2.1MHz |
Kind of integrated circuit | astable, timer |
Kind of package | tube |
Manufacturer | TEXAS INSTRUMENTS |
Mounting | THT |
Operating temperature | -40…85°C |
Output current | 15mA |
Type of integrated circuit | peripheral circuit |
Вес, г | 1.02 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем