BB-SR30510420-SWH

BB-SR30510420-SWH
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
208 700 руб.
Добавить в корзину 1 шт. на сумму 208 700 руб.
Номенклатурный номер: 8008368155
Бренд: Advantech

Описание

SmartFlex™ Industrial LTE Routers

B+B SmartWorx SmartFlex™ Industrial LTE Routers are designed for tough environmental conditions within a -40°C to +75°C operating temperature range (-20°C to +60°C LTE450 module). These routers feature an extremely powerful Cortex A8 CPU with 1GHz, 256MB flash memory, 512MB RAM, and 128kB M-RAM, providing full support for LTE speeds and applications. The SmartFlex LTE routers support real-time data encryption and the creation of VPN tunnels using IPsec, OpenVPN, and L2TP to ensure safe communication. The additional functions supported are DHCP, NAT, NAT-T, DynDNS, NTP, VRRP, control by SMS, and primary connection backups with software like SmartCluster VPN Server and R-SeeNet. These routers accept 10V DC to 60V DC input voltage range and are equipped with sleep mode for reducing electrical consumption.

Технические параметры

Brand: Advantech
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz, 5 GHz
Interface Type: Ethernet, RS-232/485, USB
Manufacturer: Advantech
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -40 C
Number of Ports: 3 x Ethernet, 2 x RS-232/RS-485
Product Category: Routers
Product Type: Routers
Product: Cellular Routers
Protocol - Cellular, NBIoT, LTE: LTE
Series: SR305
Subcategory: Ethernet & Communication Modules
Tradename: SmartFlex

Техническая документация

Datasheet
pdf, 632 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.