IC51-0444-400, Board to Board & Mezzanine Connectors 44Pin PLCC Burn-in Skt 1.27 pitch

IC51-0444-400, Board to Board & Mezzanine Connectors 44Pin PLCC Burn-in Skt 1.27 pitch
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 7-9 недель
15 890 руб.
от 10 шт.13 740 руб.
Добавить в корзину 1 шт. на сумму 15 890 руб.
Номенклатурный номер: 8008374207
Артикул: IC51-0444-400

Описание

Connectors\Board to Board & Mezzanine Connectors
Test & Burn-in Sockets

Yamaichi Test and Burn-in Sockets offers the industry's most comprehensive range of test and burn-in sockets. Developed using Yamaichi Electronics' Compression Mount Technology (CMT), the CMT Series Test and Burn-in Sockets meet the challenging design specifications for high-power burn-in socketing applications. The series features contact pin tips that can be configured to LGA or BGA applications and a modular design for easy replacement of socket components in the field.

Технические параметры

Brand: Yamaichi Electronics
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Yamaichi Electronics
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Series: IC51
Subcategory: Board to Board & Mezzanine Connectors
Вес, г 28.35

Техническая документация

Datasheet
pdf, 330 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.