AD8130ARM-EBZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 800 руб.
Добавить в корзину 1 шт.
на сумму 6 800 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
AD8129/AD8130 Special Purpose Amplifier Evaluation Board
Технические параметры
Brand: | Analog Devices |
Description/Function: | 8 lead MSOP bare evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | AD8130ARMZ |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Current: | 10.8 mA |
Operating Supply Voltage: | 4.5 V to 12.6 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Boards |
Series: | AD8130 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD8130ARMZ |
Type: | Differential Amplifiers |
Amplifier Type | Differential |
Base Product Number | AD8130 -> |
Board Type | Bare (Unpopulated) |
Channels per IC | 1 - Single |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | 8-MSOP Package |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Supported Device | AD8129/AD8130 |
Supported Device Technology | Special Purpose Amplifier |
Type | Evaluation Board |
Техническая документация
Datasheet
pdf, 605 КБ
Datasheet
pdf, 632 КБ
Datasheet
pdf, 177 КБ
Datasheet AD8130ARM-EBZ
pdf, 632 КБ
Похожие товары