DSC1103CI2-106.2500
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 110 руб.
от 2 шт. —
980 руб.
от 5 шт. —
887 руб.
от 10 шт. —
843.75 руб.
Добавить в корзину 1 шт.
на сумму 1 110 руб.
Описание
Электроэлемент
Mems Oscillator, Low Power, Lvds, -40C-85C, 25Ppm, 3.2X2.5Mm6 Vdfn 3.2X2.5X0.9Mm Tube
Технические параметры
Frequency Stability | '±25(ppm) |
Load Capacitance | 15(pF) |
Operating Supply Voltage (Max) | 3.63(V) |
Operating Supply Voltage (Min) | 2.25(V) |
Operating Temp Range | -40C to 85C |
Package / Case | VDFN |
Packaging | Tube |
Programmable | No |
Standard Frequency | 106.25 |
Symmetry Max | 52(%) |
Type | CLOCK OSCILLATOR |
Base Product Number | DSC1103 -> |
Base Resonator | MEMS |
Current - Supply (Max) | 95ВµA |
ECCN | EAR99 |
Frequency | 106MHz |
Function | Standby (Power Down) |
Height - Seated (Max) | 0.035"" (0.90mm) |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Output | LVDS |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.126"" L x 0.098"" W (3.20mm x 2.50mm) |
Voltage - Supply | 2.25V ~ 3.63V |
Brand: | Microchip Technology |
Current Rating: | 29 mA |
Duty Cycle - Max: | 52% |
Factory Pack Quantity: Factory Pack Quantity: | 110 |
Frequency Stability: | 25 PPM |
Frequency: | 106.25 MHz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | LVDS |
Package / Case: | VDFN-6 |
Packaging: | Tube |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1103 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.25 V |
Termination Style: | SMD/SMT |
Техническая документация
Datasheet
pdf, 1380 КБ
Datasheet
pdf, 650 КБ
Datasheet
pdf, 1386 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ