1720017

Фото 1/2 1720017
Изображения служат только для ознакомления,
см. техническую документацию
12 шт. со склада г.Москва, срок 6-7 дней
1 140 руб.
от 2 шт.1 020 руб.
от 5 шт.933 руб.
от 10 шт.891.25 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Альтернативные предложения2
Номенклатурный номер: 8008380135
Бренд: Phoenix Contact

Описание

Электроэлемент
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross section: 4 mm² - pitch: 9.52 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 35 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions!

Технические параметры

COO PL
ECCN EAR99
HTS 8536904000
Part No 1720017
RoHS Yes
Supplier Phoenix Contact
Supplier Standard Pack 50
Color Green
Current 30A
Features Interlocking (Side)
Housing Material Polyamide (PA), Nylon
HTSUS 8536.69.4040
Mating Orientation 35В° (145В°) Angle with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Bulk
Pitch 0.375"" (9.53mm)
Positions Per Level 2
RoHS Status RoHS Compliant
Screw Thread M3
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Voltage 300V
Wire Gauge 10-30 AWG
Wire Termination Screw - Rising Cage Clamp
Connection Method Screw
Contact Material Copper
Current Rating 32 A
Factory Pack Quantity 50
Flammability Rating UL 94 V-0
Mounting Angle 35 deg
Mounting Style PCB Mount
Number of Positions 2 Position
Packaging Bulk
Product Fixed Terminal Blocks
Series SMKDS
Termination Style Solder Pin
Tradename COMBICON Power
Voltage Rating 690 V
Wire Gauge Max 10 AWG
Wire Gauge Min 24 AWG
Wire Orientation 35 Deg
Вес, г 6.231

Техническая документация

Datasheet
pdf, 335 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.