RFM95W-868S2
1 шт. со склада г.Москва, срок 10-11 дней
2 510 руб.
Добавить в корзину 1 шт.
на сумму 2 510 руб.
Описание
Электроэлемент
TRANSCEIVER, 868MHZ, FSK/OOK; RF Modulation:FSK, GFSK, GMSK, LoRa, MSK, OOK; Data Rate Max:37.5Kbps; Frequency Max:868MHz; Sensitivity dBm:-148dBm; Supply Voltage Min:1.8V; Supply Voltage Max:3.7V; Transmit Power:20dBm; Module Interface:SPI; Supply Current:120mA; RF Transceiver Applications:Automated Meter Reading, Wireless Sensor Networks, Wireless Alarm & Security Systems; Product Range:RFM95/96/97/98(W); SVHC:No SVHC (12-Jan-2017)
Технические параметры
Antenna Type | Antenna Not Included |
Current - Receiving | 10.8mA ~ 12.1mA |
Current - Transmitting | 20mA ~ 120mA |
Data Rate | 300kbps |
Frequency | 868MHz |
Manufacturer | RF Solutions |
Memory Size | - |
Modulation | FSK, GFSK, GMSK, MSK, OOK |
Mounting Type | Surface Mount |
Operating Temperature | -20В°C ~ 70В°C |
Package / Case | 16-SMD Module |
Packaging | Strip |
Part Status | Active |
Power - Output | 17dBm |
Protocol | LoRaв(ў |
RF Family/Standard | General ISM < 1GHz |
Sensitivity | -123dBm |
Serial Interfaces | SPI |
Series | - |
Utilized IC / Part | - |
Voltage - Supply | 1.8V ~ 3.7V |
Вес, г | 1.04 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.