CXA2530-0000-000N00T20E7

CXA2530-0000-000N00T20E7
Изображения служат только для ознакомления,
см. техническую документацию
2 510 руб.
от 10 шт.2 240 руб.
от 50 шт.2 040 руб.
от 100 шт.1 741.86 руб.
Добавить в корзину 1 шт. на сумму 2 510 руб.
Номенклатурный номер: 8008386431
Бренд: Cree LED

Описание

XLamp® CXA2530 LED Arrays

Cree LED XLamp ® CXA2530 LED Arrays expand Cree's family of high flux, multi-die arrays offering high performance in an easy-to-use platform. With XLamp lighting-class reliability, the uniform emitting surface of these LED arrays enable both directional/non-directional lighting applications and luminaire designs. The CXA2530 LED arrays are available in 2-step and 4-step color consistency and feature a 19mm optical source. These LED arrays bring new levels of flux and efficacy to this form factor.

Технические параметры

Brand: Cree LED
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 800 mA
Illumination Color: Warm White
LED Size: 23.85 mm x 23.85 mm x 1.7 mm
Lens Color: Tinted
Lens Dimensions: 19 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 3200 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tube
Power Rating: 28 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CXA2530
Subcategory: LEDs
Vf - Forward Voltage: 35 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 3000 K

Техническая документация

Datasheet
pdf, 2084 КБ