09030006262
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-7 дней
4 980 руб.
от 2 шт. —
4 740 руб.
Добавить в корзину 1 шт.
на сумму 4 980 руб.
Альтернативные предложения2
Описание
Электроэлемент
INSERT, COAXIAL, FEMALE, PCB; Connector Type:Contact; Connector Body Style:Right Angle Jack; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:-; Contact Plating:-; Frequency Max:-; Connector Mounting:PCB Mount; Product Range:-; SVHC:No SVHC (15-Jan-2018); Connector Mounting Orientation:PC Board; Termination Method:Solder
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
CECC Qualified | No |
Maximum Contact Resistance - (mOhm) | 10 |
Maximum Current Rating - (A) | 1.5 |
Military | No |
Packaging | Tube |
Termination Method | Solder |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8538.90.81.80 |
Connector Type | Connector Backplane |
Gender | SKT |
Maximum Current Rating (A) | 1.5 |
Maximum Contact Resistance (mOhm) | 10 |
Product Length (mm) | 17.7 |
Product Depth (mm) | 6 |
Product Height (mm) | 9.8 |
Mounting | Through Hole |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Manufacturer: | HARTING |
Mounting Angle: | Right Angle |
Packaging: | Tube |
Part # Aliases: | 09-03-000-6262 09 03 000 6262 9030006262 |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Contacts |
Series: | DIN-Signal M |
Subcategory: | Backplane Connectors |
Termination Style: | Through Hole |
Tradename: | DIN-Signal |
Type: | Type M |
Contact Material | Copper Alloy |
Current Rating | 6.0A |
For Use With | DIN41612 Type M Male Connector |
Maximum Contact Resistance | 20.0mΩ |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Through Hole |
Orientation | Right Angle |
Series | 0903 |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.