MAX1270ACAI+, Analog to Digital Converters - ADC Multirange, +5V, 8-Channel, Serial 12-Bi

MAX1270ACAI+, Analog to Digital Converters - ADC Multirange, +5V, 8-Channel, Serial 12-Bi
Изображения служат только для ознакомления,
см. техническую документацию
11 240 руб.
от 10 шт.9 600 руб.
от 25 шт.8 830 руб.
от 46 шт.8 551.66 руб.
Добавить в корзину 1 шт. на сумму 11 240 руб.
Номенклатурный номер: 8005194325
Артикул: MAX1270ACAI+
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Analog to Digital Converters (ADC, A/D) Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Технические параметры

Architecture: SAR
Brand: Analog Devices/Maxim Integrated
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: 46
INL - Integral Nonlinearity: +/-0.5 LSB
Input Type: Single-Ended
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 4.75 V to 5.25 V
Package/Case: SSOP-28
Packaging: Tube
Part # Aliases: MAX1270A
Pd - Power Dissipation: 762 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
Resolution: 12 bit
Sampling Rate: 110 kS/s
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Category Integrated Circuits(ICs)
Data Interface Serial
Family Analog to Digital Converters
Number of Bits 12
Operating Temperature 0°C ~ 70°C
Other Names MAX1270ACAI+
Package / Case 28-SSOP
Packaging Tube
Sampling Rate (Per Second) 110k
Standard Package 46
Voltage Supply Source Single
Вес, г 0.71

Техническая документация

Datasheet
pdf, 808 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем