LM3880MF-1AD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 2 шт. —
470 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
Электроэлемент
Supervisory Circuits 3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125
Технические параметры
Battery Backup Switching | No |
Chip Enable Signals | Yes |
Manual Reset | No |
Mounting | Surface Mount |
Number of Elements | 3 |
Number of Voltage Supervisors | 3 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Driver | OPEN DRAIN |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 6 |
Power Fail Detection | No |
Programmable | No |
Rad Hardened | No |
Reset Threshold Voltage (Max) | 1.4(V) |
Reset Threshold Voltage (Min) | 1(V) |
Watchdog Timer | No |
Accuracy: | 20% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Development Kit: | LM3880EVAL |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 3 Input |
Operating Supply Current: | 25 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Type: | Open Drain |
Package / Case: | SOT-23-6 |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 120 ms |
Series: | LM3880 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Threshold Voltage: | 1.25 V |
Type: | Voltage Sequencers |
Watchdog Timers: | No Watchdog |
Техническая документация
Документация
pdf, 2282 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем