D4A-2501N, Limit Switches DPDT SIDE ROTARY

D4A-2501N, Limit Switches DPDT SIDE ROTARY
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
53 370 руб.
от 10 шт.49 680 руб.
Добавить в корзину 1 шт. на сумму 53 370 руб.
Номенклатурный номер: 8008404385
Артикул: D4A-2501N
Бренд: Omron

Описание

Electromechanical\Industrial Automation\Industrial Switches\Limit Switches
D4A-N General-Purpose Limit Switches
Omron Industrial Automation D4A-N General-Purpose Limit Switches offer a robust metal housing and increased sealing protection, shock resistance, and strength. D4A-N provides high durability with a wide operating temperature of -40°C to +100°C (standard type). Omron Industrial Automation D4A-N General-Purpose Limit Switches feature a double seal on the head and a complete gasket cover, allowing the series to meet UL NEMA 3, 4, 4X, 6P, 12, and 13. These IP67-rated switches utilize a 29.4mm x 59.5mm mounting-hole pattern and come in a variety of head shapes.

Технические параметры

Actuator Style: Roller Lever
Actuator: Roller Lever
Brand: Omron Automation and Safety
Contact Form: DPDT
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
IP Rating: IP67
Manufacturer: Omron
Mounting Style: Chassis Mount
Operating Force: 0.39 N
Packaging: Bulk
Part # Aliases: 4592463 D4A2501N
Product Category: Limit Switches
Product Type: Limit Switches
Series: D4A-N
Subcategory: Switches
Termination Style: Screw
Type: General Purpose Limit Switch
Voltage Rating AC: 125 VAC
Voltage Rating DC: 125 VDC
Вес, г 290

Техническая документация

Datasheet
pdf, 953 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.