MCP73123-22SI/MF, Battery Charge Controller Li-Ion 130mA to 1100mA 3.6V 10-Pin DFN EP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
Кратность заказа 120 шт.
от 360 шт. —
310 руб.
от 600 шт. —
300 руб.
Добавить в корзину 120 шт.
на сумму 42 000 руб.
Описание
Integrated Circuits - Ics\Power Management\Battery Management
BATT CHARGER, LI IRON PHOSPH, 10DFN; Battery Type:LiFePO4; Input Voltage:4V; Battery Charge Voltage:3.6V; Charge Current Max:1.1A; Battery IC Case Style:DFN; No. of Pins:10Pins; No. of Series Cells:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Input Voltage Max:16V
Технические параметры
Battery Type | Lithium-Ion |
IC Type | Battery Charge Controller IC |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 1.1A |
Minimum Operating Temperature | -40 °C |
Minimum Output Current | 130mA |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 10 |
Typical Operating Supply Voltage | 4.2 to 6.5 V |
Width | 3mm |
Brand | Microchip Technology |
Charge Safety Timers | No Charge Safety Timers |
Factory Pack Quantity | 120 |
Manufacturer | Microchip |
Mounting Style | SMD/SMT |
Operating Supply Current | 700 uA |
Operating Supply Voltage | 4.2 V to 13 V |
Output Current | 130 mA to 1100 mA |
Output Voltage | 3.6 V |
Package / Case | DFN-10, 3x3 |
Packaging | Tube |
Product Category | Battery Management |
Product Type | Charge Management |
RoHS | Details |
Temperature Monitoring | No Temperature Monitoring |
UVLO Start Threshold | 4.15 V |
UVLO Stop Threshold | 4.05 V |
Техническая документация
Datasheet
pdf, 1190 КБ