3-128-208, Circuit Breakers TA36 Circuit Breaker 1p RO 20A

Фото 1/2 3-128-208, Circuit Breakers TA36 Circuit Breaker 1p RO 20A
Изображения служат только для ознакомления,
см. техническую документацию
98 шт., срок 6-8 недель
3 140 руб.
от 60 шт.2 310 руб.
Добавить в корзину 1 шт. на сумму 3 140 руб.
Номенклатурный номер: 8008405859
Артикул: 3-128-208
Бренд: Schurter

Описание

Circuit Protection\Circuit Breakers & Accessories\Circuit Breakers
TA36 Rocker Actuator Thermal Circuit Breakers

Schurter TA36 Rocker Actuator Thermal Circuit Breakers offer a high UL rating of 277V AC and are available in 1- or 2-pole versions with compact dimensions. The TA36 Circuit Breakers offer both the function of an appliance switch and thermal overcurrent protection in a 0.05A to 20A rated current range. The TA36 switches are designed for efficient snap-in mounting and are equipped with plug-in connections (Quick-Connect). Fully customizable, the circuit breakers are offered with three color options for the flange, seven color options for the actuator, and 5 different types of marking. The Schurter TA36 Rocker Actuator Thermal Circuit Breakers are ideal for use in industrial, medical technology, and consumer goods applications.

Технические параметры

Actuator Type: Rocker
Brand: Schurter
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 20
Illuminated: Not Illuminated
Manufacturer: Schurter
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount, Snap-In
Number of Poles: 1 Pole
Product Category: Circuit Breakers
Product Type: Thermal Circuit Breakers
Product: Circuit Breakers
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Type: Thermal
Voltage Rating AC: 240 VAC
Voltage Rating DC: 32 VDC
Voltage Rating: 240 VAC, 277 VAC, 32 VDC
Current Rating 20A
Number of Poles 1
Range TA36 Rocker
Series TA36
Voltage Rating 32 V dc, 277 V ac
Width 14.5mm

Техническая документация

Datasheet
pdf, 615 КБ
Datasheet
pdf, 867 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.