SR4D4024
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 220 руб.
Добавить в корзину 1 шт.
на сумму 6 220 руб.
Описание
Электроэлемент
SR4D4024 Power Relay Type: Force-Guided Coil Magnetic System: Monostable, DC Coil Power Rating Class: 600 – 800 mW Coil Power Rating DC: 800 mW Coil Resistance: 720 Ω Force-Guided Monostable, DC 600 – 800 mW I Power Relay I Part Number: SR4D4024 I Internal Number: 3-1415055-1 I LADD Distribution
Технические параметры
Coil Current | 33.33(mA) |
Coil Resistance | 720(ohm) |
Coil Suppression Diode | No |
Coil Voltage DC | 24 |
Contact Arrangement | DPST-NO/DPST-NC |
Contact Current Rating | 8(A) |
Contact Form | 2 Form A/2 Form B |
Contact Material | Silver Tin Oxide |
Dropout Volt | 2.4VDC |
LED Indicator | No |
Maximum Power Rating | 2KVA |
Mounting Style | Through Hole |
Operating Temp Range | -25C to 70C |
Package / Case | Dust Cover |
Packaging | Tube |
Pick-up Voltage (Max) | 18VDC |
Pin Count | 10 |
Product Depth (mm) | 13(mm) |
Product Height (mm) | 16.5(mm) |
Product Length (mm) | 40(mm) |
Push To Test Button | No |
Rad Hardened | No |
Relay Construction | Non-Latching |
Seal | Unsealed |
Termination Style | PC Pin |
Type | Safety Relay |
Voltage Rating (VAC) | 400(V) |
Base Product Number | SR4D -> |
Coil Power | 800mW |
Coil Voltage | 24VDC |
Contact Rating (Current) | 8A |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Must Operate Voltage | 18 VDC |
Must Release Voltage | 2.4 VDC |
Operating Temperature | -25В°C ~ 70В°C |
Package | Tube |
RoHS Status | RoHS Compliant |
Series | SR4, SCHRACK -> |
Switching Voltage | 400VAC - Max |
Вес, г | 30.5 |
Техническая документация
Похожие товары