LDO03C-005W05-VJ, Преобразователи постоянного тока в постоянный без изоляции 15W 0.59-5.1V 3A Vertical Mount, DC/DC

Фото 1/2 LDO03C-005W05-VJ, Преобразователи постоянного тока в постоянный без изоляции 15W 0.59-5.1V 3A Vertical Mount, DC/DC
Изображения служат только для ознакомления,
см. техническую документацию
46 шт. со склада г.Москва, срок 5-9 дней
1 330 руб.
Добавить в корзину 1 шт. на сумму 1 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8008442328
Артикул: LDO03C-005W05-VJ

Описание

Artesyn Embedded Technologies Artesyn Non-Isolated DC/DC Converter Artesyn Technologies point of load (POL) DC/DC converter enables electronic developers to overcome the challenges caused by the high peak current demands and low noise margins of the latest high-performance semiconductor devices by placing individual, non-isolated, DC sources near their point of use. This minimizes losses caused by voltage drops, helps overcome noise sensitivity and EMI emission issues, and ensures tight regulation under dynamic load conditions.

Технические параметры

Brand: Artesyn Embedded Technologies
Factory Pack Quantity: 280
Industry: Industrial
Input Voltage, Max: 13.8 V
Input Voltage, Min: 3 V
Manufacturer: Artesyn Embedded Technologies
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Number of Outputs: 1 Output
Output Current-Channel 1: 3 A
Output Power: 15 W
Output Voltage-Channel 1: 590 mV to 5.1 V
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter
Factory Pack Quantity 1
Industry Industrial
Input Voltage Max 13.8 V
Input Voltage Min 3 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Chassis Mount
Number of Outputs 1 Output
Output Current-Channel 1 3 A
Output Power 15 W
Output Voltage-Channel 1 590 mV to 5.1 V
Product Non-Isolated/POL
Series LDO
Вес, г 40

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.