BTH-120-01-L-D-A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
7 570 руб.
Добавить в корзину 1 шт.
на сумму 7 570 руб.
Альтернативные предложения2
Описание
Электроэлемент
240 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT
Технические параметры
Category | Connectors, Interconnects |
Connector Type | Header, Outer Shroud Contacts |
Contact Finish | Gold |
Contact Finish Thickness | 10µin(0.25µm) |
Family | Rectangular-Board to Board Connectors-Arrays, Edge Type, Mezzanine |
Features | Board Guide |
Height Above Board | 0.168"(4.27mm) |
Mated Stacking Heights | 5mm |
Mating Products | BSH-120-01-L-D-A-ND-CONN RCPT 240POS 0.5MM SMDBSH-120-01-L-D-A-TR-ND-CONN RCPT 240POS 0.5MM SMD |
Mounting Type | Surface Mount |
Number of Positions | 240 |
Number of Rows | 2 |
Other Names | BTH12001LDA |
Packaging | Tray |
Pitch | 0.020"(0.50mm) |
Series | BTH |
Standard Package | 1 |
Brand: | Samtec |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Mounting Style: | Mounting Peg |
Number of Positions: | 240 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 0.5 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Headers |
Series: | BTH |
Stack Height: | 5 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder Pin |
Voltage Rating: | 175 VAC |
Вес, г | 4.567 |
Техническая документация
Datasheet
pdf, 377 КБ
Документация
pdf, 374 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.