NCV-RSL10-101Q48-AVG

Фото 1/2 NCV-RSL10-101Q48-AVG
Изображения служат только для ознакомления,
см. техническую документацию
2 010 руб.
от 10 шт.1 730 руб.
от 25 шт.1 580 руб.
от 100 шт.1 321.89 руб.
Добавить в корзину 1 шт. на сумму 2 010 руб.
Номенклатурный номер: 8008457545

Описание

A member of the RSL10 family, NCV-RSL10 brings low power Bluetooth® Low Energy to automotive. NCV-RSL10 helps enable advanced new functionality including keyless entry using a fob or smartphone, active safety and diagnostic alerts, and enhanced infotainment controls while maximizing energy efficiency.

Технические параметры

Component Type Controller
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Supply Voltage 1.18 → 3.3V
Supported Frequency Bands 2500MHz
Width 7.1mm
ADC Resolution: 12 bit
Brand: onsemi
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 76 kB, 88 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C, SPI, UART
Manufacturer: onsemi
Maximum Clock Frequency: 48 MHz
Maximum Data Rate: 2 Mbps
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Timers: 4 Timer
Operating Frequency: 2.4 GHz
Output Power: 6 dBm
Package / Case: QFNW-48
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 384 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Sensitivity: -94 dBm
Series: RSL10
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 2.7 mA
Supply Current Transmitting: 4.3 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.1 V
Technology: Si
Type: Bluetooth

Техническая документация

Datasheet
pdf, 245 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем