NCP1090DRG

NCP1090DRG
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.400 руб.
от 25 шт.365 руб.
от 100 шт.282.51 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Номенклатурный номер: 8008458584

Описание

NCP109x PoE-PD Interface Controller onsemi NCP109x PoE-PD Interface Controllers are members of the high power HIPO™ PoE-PD product family and integrate an IEEE 802.3af PoE-PD interface controller. The NCP109xx family provides detection, classification, under-voltage lockout, inrush and operational current limit, and more. The onsemi NCP1091 offers programmable under-voltage while the NCP1092 provides an auxiliary pin for applications supporting auxiliary supplies. The NCP109x PoE-PD Interface Controllers are ideal for a variety of applications, including wireless access points, VOIP products, and IP cameras.

Технические параметры

Brand: onsemi
Current Limit: 500 mA
Factory Pack Quantity: 3000
Input / Supply Voltage - Max: 57 V
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 500 mA
Operating Supply Voltage: 0 V to 57 V
Package / Case: SOIC-8
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: PoE/LAN Solutions
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 57 V
Supply Voltage - Min: 0 V

Техническая документация

Datasheet
pdf, 286 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем