FOD8342T

FOD8342T
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 10 шт.400 руб.
от 100 шт.285 руб.
от 500 шт.240.78 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Номенклатурный номер: 8008458611

Описание

FOD8342 3A Gate Drive Optocouplers
ON Semiconductor FOD8342 3A output current gate drive optocouplers can drive medium-power IGBTs and MOSFETs. This optocoupler series is ideal for fast-switching driving of power IGBTs and MOSFETS for motor control inverter applications and high-performance power systems. FOD8342 features high insulation voltage and high noise immunity. FOD8342T achieves 8mm creepage and clearance distances through a stretched body package. FOD8342 devices feature an Aluminum Gallium Arsenide (AlGaAs) Light-Emitting Diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.
Learn More

Технические параметры

Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 24 ns
If - Forward Current: 10 mA
Isolation Voltage: 5000 Vrms
Manufacturer: onsemi
Maximum Continuous Output Current: 3 A
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Push-Pull
Package / Case: SOP-6
Packaging: Tube
Pd - Power Dissipation: 500 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 210 ns
Rise Time: 38 ns
Series: FOD8342
Subcategory: Optocouplers
Type: High Speed Gate Drive Optocoupler
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 5 V
Вес, г 1

Техническая документация

Datasheet
pdf, 393 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»