NCS20092DMR2G, Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE
![NCS20092DMR2G, Operational Amplifiers - Op Amps R2R IO DUAL AMPLIFIE](https://static.chipdip.ru/lib/740/DOC016740376.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
от 10 шт. —
280 руб.
от 100 шт. —
179 руб.
от 500 шт. —
157.96 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Описание
Semiconductors\Amplifier ICs\Operational Amplifiers - Op Amps
Current Sense Amplifiersonsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.
Технические параметры
Amplifier Type: | Low Power Operational Amplifier |
Brand: | onsemi |
CMRR - Common Mode Rejection Ratio: | 79 dB |
en - Input Voltage Noise Density: | 40 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
GBP - Gain Bandwidth Product: | 350 kHz |
Ib - Input Bias Current: | 1.5 nA |
In - Input Noise Current Density: | 300 fA/sqrt Hz |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 1100 pA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 23 uA |
Output Current per Channel: | 8.5 mA |
Output Type: | Rail-to-Rail |
Package/Case: | MSOP-8 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 90 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 150 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
THD plus Noise: | 0.04% |
Vcm - Common Mode Voltage: | 1.6 V to 5.7 V |
Vos - Input Offset Voltage: | 4 mV |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 1233 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары