NCP1060BUCKGEVB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 680 руб.
Добавить в корзину 1 шт.
на сумму 24 680 руб.
Описание
The ON Semiconductor High-Voltage Switcher for Low Power Offline SMPS NCP1060, NCP1063 products integrate a fixed frequency current mode controller with a 700V MOSFET and offers a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, adjustable peak current set point, ramp compensation, and a Dynamic Self−Supply, it can be seamlessly used both in non−isolated and in isolated topologies, for improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50 mW at high line.
Технические параметры
Featured Device | NCP1060 |
For Use With | Power Meter SMPS |
Kit Classification | Module, Power Supply |
Kit Name | High-Voltage Switcher for Low Power Offline SMPS |
Power Management Function | Switching Power Supply |
Техническая документация
Datasheet
pdf, 390 КБ
Похожие товары