NCT375MNR2G

320 руб.
от 10 шт.260 руб.
от 25 шт.246 руб.
от 100 шт.177.18 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8008461806

Технические параметры

Accuracy: +/-3 C
Brand: onsemi
Configuration: Local
Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Output Type: Digital
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 12 bit
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Temperature Sensor

Техническая документация

Datasheet
pdf, 342 КБ