NCA-ONA10IVUCX

NCA-ONA10IVUCX
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 10 шт.740 руб.
от 25 шт.654 руб.
от 100 шт.489.14 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8008462033

Описание

ONA10IV 16W Class-D Audio Amplifier onsemi ONA10IV 16W Class-D Audio Amplifier is a digital input, mono audio amplifier with real-time, integrated current and voltage sensing of the speaker it is driving. This sense data is transmitted to the host through a separate digital output to enable a smart amplifier system. The ONA10IV can be directly connected to a 2-cell (2S) or 3-cell (3S) battery and offers a fast Automatic Gain Control (AGC) for brownout protection that can react within 10µs. Up to eight devices can share the digital audio interface through I2C control. A separate bus (MAGC) is used to synchronize gain across multiple ONA10IV instantiations during a brownout protection event.

Технические параметры

Audio - Load Impedance: 4 Ohms
Brand: onsemi
Class: Class-D
Factory Pack Quantity: 3000
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Power: 16 W
Package/Case: WLCSP-30
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
Shutdown: Shutdown
Subcategory: Audio ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 5.5 V
THD plus Noise: 0.012%
Type: 1-Channel Mono
Вес, г 0.5

Техническая документация

Datasheet
pdf, 628 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем