FGB3040G2-F085

FGB3040G2-F085
Изображения служат только для ознакомления,
см. техническую документацию
1 090 руб.
от 10 шт.810 руб.
от 100 шт.593 руб.
от 800 шт.490.37 руб.
Добавить в корзину 1 шт. на сумму 1 090 руб.
Номенклатурный номер: 8008463047

Описание

FGD3x40G2 EcoSPARK®2 N-Channel Ignition IGBTs

onsemi FGD3x40G2 EcoSPARK®2 N-Channel Ignition IGBTs are designed to meet demanding emissions and high fuel efficiency requirements in present and emerging ignition systems where automotive designers need higher performance ignition coil driver technology. This latest generation of ignition IGBTs provide reduced power dissipation in a smaller footprint. The EcoSPARK 2, FGD3040G2 and FDG3440G2 ignition coil drivers, deliver up to 20 percent reduction V SAT performance without a significant reduction of Self Clamping Inductive Switching (SCIS) energy. This optimized feature reduces power dissipation, lowers heat sink requirements and operating junction temperatures. onsemi FGD3x40G2 EcoSpark 2 features include SCIS Energy (FGD3440 = 335mJ, FGD3040 = 300mJ), logic level gate drive, and they are qualified to AEC-Q101.

Технические параметры

Brand: onsemi/Fairchild
Collector- Emitter Voltage VCEO Max: 400 V
Collector-Emitter Saturation Voltage: 1.15 V
Configuration: Single
Continuous Collector Current at 25 C: 41 A
Continuous Collector Current Ic Max: 25.6 A
Factory Pack Quantity: Factory Pack Quantity: 800
Manufacturer: onsemi
Maximum Gate Emitter Voltage: -10 V, 10 V
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: D2PAK-3
Part # Aliases: FGB3040G2_F085
Pd - Power Dissipation: 150 W
Product Category: IGBT Transistors
Product Type: IGBT Transistors
Qualification: AEC-Q101
Series: FGB3040G2_F085
Subcategory: IGBTs
Technology: Si

Техническая документация

Datasheet
pdf, 804 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные с изолированным затвором (IGBTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов