09181209622
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт. со склада г.Москва, срок 6-7 дней
290 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
250 руб.
от 10 шт. —
225 руб.
Добавить в корзину 2 шт.
на сумму 580 руб.
Альтернативные предложения2
Описание
Электроэлемент
CONNECTOR, IDC, TRANSITION, 20WAY; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Header; Product Range:SEK 18 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2018); Approval Bodies:UL; Colour:Grey; Contact Resistance:15mohm; Current Rating:1A; External Depth:6.1mm; External Length / Height:5.5mm; External Width:30.74mm; Flammability Rating:UL94V-0; Insulation Resistance:10Mohm; Lead Length:3.3mm; Material:Thermoplastic Resin (PBT); Operating Temperature Max:+105В°C; Operating Temperature Min:-55В°C; PCB Hole Diameter:1mm; Withstand Voltage:1000V
Технические параметры
Body Orientation | Straight |
Contact Resistance Max | 35 mohm |
Current Rating (Max) | 1 A |
Gender | M |
Mounting Style | Through Hole |
Number of Contact Rows | 2 |
Number of Contacts | 20 POS |
Operating Temp Range | -55C to 105C |
Pitch (mm) | 2.54 mm |
Product Depth (mm) | 6.1 mm |
Product Height (mm) | 5.5 mm |
Product Length (mm) | 30.7 mm |
Termination Method | Solder |
Type | IDC Connector |
Brand: | HARTING |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 20 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 09-18-120-9622 09 18 120 9622 9181209622 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | SEK-PCB |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Ribbon Cable |
Contact Plating | Tin |
Current Rating | 1A |
Housing Material | PBT |
Maximum Operating Temperature | 105.0°C |
Minimum Operating Temperature | -55.0°C |
Mounting Type | Through Hole |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | SEK-18 |
Voltage Rating | 320 V ac |
Вес, г | 3.36 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.