LM62CIM3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
150 руб.
от 10 шт. —
129 руб.
Добавить в корзину 2 шт.
на сумму 380 руб.
Описание
Электроэлемент
ANALOG VOLTAGE OUTPUT SENSOR, 0.48V MIN, 1.88V MAX, 3CEL, BIPOLAR, RECTANGULAR, 3 PIN, SURFACE MOUNT
Технические параметры
Accuracy | +/-3 C |
Brand | Texas Instruments |
Configuration | Remote |
Factory Pack Quantity | 1000 |
Gain | +14.9 mV/C to+16.3 mV/C |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +90 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Output Current | 10 mA |
Output Type | Analog |
Package / Case | SOT-23-3 |
Packaging | Reel |
Product | Temperature Sensor |
Product Category | Board Mount Temperature Sensors |
RoHS | Details |
Series | LM62 |
Shutdown | Shutdown |
Supply Voltage - Max | 10 VDC |
Supply Voltage - Min | 2.7 VDC |
Accuracy - Highest (Lowest) | В±3В°C (В±4В°C) |
Base Product Number | LM62 -> |
ECCN | EAR99 |
Features | Shutdown Mode |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 90В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
Resolution | 15.6mV/В°C |
RoHS Status | ROHS3 Compliant |
Sensing Temperature - Local | 0В°C ~ 90В°C |
Sensor Type | Analog, Local |
Supplier Device Package | SOT-23-3 |
Test Condition | 25В°C (0В°C ~ 90В°C) |
Voltage - Supply | 2.7V ~ 10V |
Interface Type | Analogue |
Maximum Operating Supply Voltage | 10 V |
Minimum Operating Supply Voltage | 2.7 V |
Operating Temperature Range | 0 to+90 °C |
Package Type | SOT-23 |
Pin Count | 3 |
Sensor Function | Temperature |
Sensor Gain | 16mV/°C |
Width | 1.3mm |
Вес, г | 0.1 |
Техническая документация
Похожие товары