74HCT238D
280 руб.
от 2 шт. —
180 руб.
от 4 шт. —
123 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Описание
Электроэлемент
IC, LOGIC, 74HCT, DECODER, SO16; Logic Family / Base Number:74HCT238; Logic Type:Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74238; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Function Number:74238; Logic IC Base Number:74238; Logic IC Function:3-to-8 Line Decoder/Demultiplexer; Operating Temperature Range:-40°C to +125°C; Output Current Max:4mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Demultiplexing Capability | 1-OF-8 |
High Level Output Current | -4(mA) |
Logic Family | HCT |
Low Level Output Current | 4(mA) |
Maximum Propagation Delay Time @ Maximum CL | 35@4.5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Input Enables per Element | 3 |
Number of Inputs | 3 |
Number of Output Enables per Element | 0 |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SO |
Packaging | Tape and Reel |
Pin Count | 16 |
Polarity | Non-Inverting |
Propagation Delay Time | 56(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 0.318 |
Техническая документация
Datasheet 74HC238PW,118
pdf, 739 КБ
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем
Похожие товары