CAN-GEVB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 870 руб.
Добавить в корзину 1 шт.
на сумму 10 870 руб.
Описание
The ON Semiconductor CAN driver shield evaluation board demonstrates the NCV7342 transceiver, an interface between a Controller Area Networks (CAN) protocol controller and the physical bus.
Технические параметры
Featured Device | MBRS360BT3G, NCV7342D13R2G, PCA9655EMTTXG |
For Use With | MBRS360BT3G, NCV7342D13R2G, PCA9655EMTTXG |
Kit Classification | Evaluation Board |
Brand: | onsemi |
Description/Function: | CAN driver shield evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, Serial, SMBus |
Manufacturer: | onsemi |
Operating Supply Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Boards |
Series: | IoT Development Kit |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | NCV7342 |
Type: | CAN Transceiver |
Техническая документация
Datasheet
pdf, 23 КБ