HFBR-1412TMZ, Fiber Optic Transmitters, Receivers, Transceivers Low Cost Std FO Tx M tl Pt Pb-Free

Фото 1/5 HFBR-1412TMZ, Fiber Optic Transmitters, Receivers, Transceivers Low Cost Std FO Tx M tl Pt Pb-Free
Изображения служат только для ознакомления,
см. техническую документацию
8 240 руб.
от 10 шт.6 610 руб.
от 25 шт.5 610 руб.
от 120 шт.4 873.27 руб.
Добавить в корзину 1 шт. на сумму 8 240 руб.
Номенклатурный номер: 8005067212
Артикул: HFBR-1412TMZ
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
Описание Волоконно-оптический Трансм. Модуль -10,0дБм 5 мБИт/с

Технические параметры

Application: Ethernet
Brand: Broadcom/Avago
Connector Type: ST
Data Rate: 5 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 60
Fall Time: 4 ns
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Packaging: Tube
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitters
Rise Time: 6.5 ns
Subcategory: Fiber Optic
Transmission Distance: 1.5 km
Wavelength: 820 nm
Connector Shape ST
Connector Type ST
Maximum Data Rate 5MBd
Mounting Type Through Hole
Number of Pins 8
Peak Wavelength 820nm
Typical Fall Time 6.5ns
Typical Rise Time 6.5ns
Width 12.7mm
Forward Voltage 2.09 V
Package Type ST Style Port
Series HFBR
Вес, г 5.76

Техническая документация

Datasheet
pdf, 718 КБ
Datasheet
pdf, 1315 КБ
Datasheet
pdf, 1287 КБ