TLP267J(E, Optotr. 3,75kV 600V 3mA MFP4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1500 шт., срок 6 недель
200 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 5 000 руб.
Альтернативные предложения1
Описание
TLP267J & TLP268J Photo Triac Output Photocouplers
Toshiba TLP26xJ High Voltage Isolation & Low Trigger Current Triac Photocouplers feature 3mA max. trigger LED current, 600VDRM peak off-state voltage, and 3750VRMS isolation voltage. The TLP267J consists of a non-zero crossing functionary (NZC) and the TLP268J of a zero crossing functionary (ZC). Both are optically coupled to an infrared LED. These devices guarantee a minimum creepage distance of 5mm, a minimum clearance of 5mm, and a minimum insulation thickness of 0.4mm. They meet the reinforced insulation class requirements of international safety standards. Toshiba TLP267J and TLP268J are designed for use in triac drivers, programmable logic controllers (PLCs), AC-output modules, and solid-state relays.
Toshiba TLP26xJ High Voltage Isolation & Low Trigger Current Triac Photocouplers feature 3mA max. trigger LED current, 600VDRM peak off-state voltage, and 3750VRMS isolation voltage. The TLP267J consists of a non-zero crossing functionary (NZC) and the TLP268J of a zero crossing functionary (ZC). Both are optically coupled to an infrared LED. These devices guarantee a minimum creepage distance of 5mm, a minimum clearance of 5mm, and a minimum insulation thickness of 0.4mm. They meet the reinforced insulation class requirements of international safety standards. Toshiba TLP267J and TLP268J are designed for use in triac drivers, programmable logic controllers (PLCs), AC-output modules, and solid-state relays.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: Factory Pack Quantity: | 125 |
If - Forward Current: | 6 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Maximum Trigger Current: | 3 mA |
Maximum Turn-On Time: | 100 us |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off-state Output Voltage - VDRM: | 600 V |
On-State RMS Current - It RMS: | 70 mA |
Output Type: | PhotoTriac |
Package / Case: | SO-6-4 |
Packaging: | Tube |
Pd - Power Dissipation: | 200 mW |
Product Category: | Triac & SCR Output Optocouplers |
Product Type: | Triac & SCR Output Optocouplers |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.27 V |
Zero-Crossing Circuit: | Without Zero-Crossing Circuit |
Вес, г | 0.08 |
Техническая документация
Datasheet TLP267J(TPR.E
pdf, 397 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары