BLM18KG102SH1D

BLM18KG102SH1D
Изображения служат только для ознакомления,
см. техническую документацию
1734 шт. со склада г.Москва, срок 5-6 дней
4 руб.
Мин. кол-во для заказа 1059 шт.
Добавить в корзину 1059 шт. на сумму 4 236 руб.
Альтернативные предложения4
Номенклатурный номер: 8008527946
Бренд: Murata Electronics

Описание

Фильтры ферритовые
EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

Технические параметры

кол-во в упаковке 1
корпус SMD060316X08MM
Case Style 0603
DC Current 1000(mA)
DC Resistance 0.2(ohm)
Operating Temp Range -55C to 125C
Packaging Tape and Reel
Product Depth (mm) 0.95(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 0.95(mm)
Product Length (mm) 1.75(mm)
Test Frequency 100(MHz)
Tolerance (+ or -) 25%
Brand: Murata Electronics
Factory Pack Quantity: Factory Pack Quantity: 4000
Impedance: 1 kOhms
Manufacturer: Murata
Maximum DC Current: 1 A
Maximum DC Resistance: 200 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Channels: 1 Channel
Number of Elements: 2 Element
Package/Case: 0603(1608 metric)
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Qualification: AEC-Q200
Series: BLM18_xH
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Tolerance: 25%
Вес, г 0.036

Техническая документация

Datasheet
pdf, 356 КБ
Документация
pdf, 303 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.